
Female power contact for wire-to-wire applications, designed for discrete wire termination. Features a brass contact material with tin plating, rated for 19A current and 600V voltage. Accommodates wire gauges from 26 to 30 AWG with an insulation diameter up to 0.057 inches. Operates across a temperature range of -67°C to 221°C. This straight, cable-mount contact is supplied in tape and reel packaging.
TE Connectivity 350925-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.057inch |
| Lead Free | Not Applicable |
| Length | 20.06mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350925-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
