
Signal and power contact for wire-to-wire applications, featuring a straight, cable mount orientation. This crimp termination contact supports discrete wire gauges from 26 to 30 AWG, with an insulation diameter of 0.057 inches. It boasts a robust construction with bronze contact material, nickel and gold plating, and a nickel underplate, offering a current rating of 19A and a voltage rating of 600V. Operating across a wide temperature range from -67°C to 221°C, this component is UL and VDE tested, RoHS and ELV compliant, and supplied in tape and reel packaging.
TE Connectivity 350925-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 19A |
| ELV | Compliant |
| Insulation Diameter | 0.057inch |
| Lead Free | Not Applicable |
| Length | 18.79mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK, AMP |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350925-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.