
Power connector tool for wire-to-wire applications. Features a male, straight, signal contact with a 9A current rating and 250V voltage rating. Constructed with tin-plated bronze contacts, it supports discrete wire gauges from 18AWG to 26AWG. Operates within a temperature range of -67°C to 185°C and is RoHS compliant.
TE Connectivity 350967-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.48mm |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 19.94mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Cable, Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350967-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
