
Signal and power crimp contact for wire-to-wire connector systems. Features a straight, cable mount orientation with a 9A current rating and 250V voltage rating. Constructed from bronze with tin plating, it accommodates discrete wire sizes from 14 to 20 AWG and has an insulation diameter of 1.27mm. Operating temperature range is -67°C to 221°C.
TE Connectivity 350968-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.29mm |
| Height | 2.31mm |
| Insulation Diameter | 1.27mm |
| Length | 20.07mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.38um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350968-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
