
Male power contact for wire-to-wire connector systems, featuring a straight, cable mount orientation and crimp termination. Designed for discrete wire with a 24-26 AWG gauge, this contact offers a 9A current rating and 250V voltage rating. Constructed from gold-plated bronze, it operates within a temperature range of -67°C to 221°C. This component is RoHS compliant and UL approved, supplied in tape and reel packaging.
TE Connectivity 350968-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 9A |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.31mm |
| Insulation Diameter | 1.27mm |
| Lead Free | Not Applicable |
| Length | 20.07mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350968-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
