
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Rated for 4A current and 250V voltage, it accepts 18-24AWG wire gauges. Constructed from brass with gold plating over nickel underplate, it offers a contact current rating of 6.5A and a maximum operating temperature of 221°C. This component is supplied on tape and reel packaging.
TE Connectivity 350980-3 technical specifications.
| Contact Current Rating | 6.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.59mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350980-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.