
Rectangular tongue terminal featuring copper contact material with tin plating (2.54um thickness). Designed for 14-16AWG wire gauges, this non-insulated, female terminal has a length of 16.08mm and a tongue thickness of 0.79mm. It offers a free-hanging mount and is suitable for M3 stud sizes. Supplied in loose piece packaging, with 1000 units per package.
TE Connectivity 35129 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 16.08mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.11inch |
| Stud Size | M3 |
| Termination | Rectangular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
