
Female, non-insulated, straight orientation terminal for free-hanging mounting. Features a copper body with tin plating and copper/silver contacts also with tin plating. Designed for crimp termination of 2AWG wire, with a stud diameter of 0.328 inches (M8 size). Constructed with a metal package and a plating thickness of 2.54µm, this component is RoHS compliant.
TE Connectivity 35183 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 22.61mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 42.09mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.