
Shielded, right-angle female receptacle with 55 positions and 11 columns. Features bronze contacts with 0.76um gold plating, a 1.5A current rating, and 500V AC voltage rating. Operates between -55°C and 125°C, with a UL94 V-0 flammability rating. Through-hole mounting on a 2mm pitch board.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 352115-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body/Shell Style | RECEPTACLE |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 25mm |
| Make First / Break Last | No |
| Manufacturer Series | 352115 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 500V |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Columns | 11 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Number of Rows Loaded | 6 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Z-PACK HM |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 352115-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
