
Right angle male header with 110 positions across 5 rows, featuring a 2mm pitch. Bronze contacts with tin/lead plating utilize a press-fit termination style. Operating temperature range is -55°C to 125°C. UL94 V-0 flammability rating and grey housing color. Designed for through-hole and edge board mounting.
Sign in to ask questions about the TE Connectivity 352131-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 352131-1 technical specifications.
| Body/Shell Style | PLUG |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Style | Press-Fit |
| Depth | 26.8mm |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| IEC Conformance | No |
| Lead Free | Not Applicable |
| Length | 43.9mm |
| Make First / Break Last | No |
| Manufacturer Series | 352131 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 125°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole, Edge, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Number of Rows Loaded | 5 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 352131-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
