The 35222K0FT is a high power, low cost thick film chip resistor. It features a power rating of 3W at 70°C and a small 2512 package size. The resistor is suitable for auto placement in volume applications and for most applications including high frequency operations due to its short lead structure.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 35222K0FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 2kOhms |
| Power Rating | 3Watts |
| Resistance Tolerance | 1% |
| Temperature Coefficient | ±100ppm/°C |
| Maximum Working Voltage | 250V |
| Operating Temperature Range | -55 to +155°C |
| Number of Terminations | 2 |
| RoHS | Compliant |
| Reach Svhc | Candidate List Declared Against |
Download the complete datasheet for TE Connectivity 35222K0FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.