The 35225R6JT is a CGS 3522 series high power, low cost thick film device, suitable for auto placement in volume and for most applications. It provides a 3W power rating in a 2512 size package and features a matte Sn finish over Ni terminations.
TE Connectivity 35225R6JT technical specifications.
| Resistance Value | 5.6Ω |
| Resistance Tolerance | 5% |
| Power Rating | 3W |
| Temperature Coefficient of Resistance | ±400ppm/°C |
| Package Size Code | 2512 |
| Maximum Working Voltage | 250V |
| Maximum Overload Voltage | 500V |
| Operating Temperature Range | -55 – 155°C |
| EU RoHS | Compliant |
| Eu Elv | Compliant |
| Reach Svhc | No SVHC candidate |
Download the complete datasheet for TE Connectivity 35225R6JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.