
154-position, 2mm pitch male header with a straight, through-hole mounting style. Features a 1.5A current rating and 500V voltage rating, operating between -55°C and 125°C. Bronze contacts with Tin/Lead plating and a UL94 V-0 flammability rating. Shielded, grey housing with a press-fit termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 352332-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 352332-1 technical specifications.
| Body/Shell Style | PLUG |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| IEC Conformance | No |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | No |
| Manufacturer Series | 352332 |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 500V |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | STRAIGHT |
| Number of Columns | 25 |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Number of Rows Loaded | 7 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 380nm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Z-PACK HM |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 352332-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
