
Butt splice connector for 14-16 AWG wire. Features a tin-plated copper body and contacts, with a blue vinyl insulated housing. Designed for straight, crimp termination with two wire entries and a maximum insulation diameter of 5.46mm. This RoHS compliant component measures 26.16mm in length.
TE Connectivity 35244 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 5.46mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 26.16mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.