
Rectangular spade tongue terminal for 14-16 AWG wire. Features copper contact material with tin plating (2.54um thickness). Non-insulated, free-hanging mount with a 4.34mm stud diameter (M4 size). Terminal length is 16.08mm with a 0.031-inch tab thickness. RoHS compliant and ELV compliant.
TE Connectivity 35278 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.08mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Tab Thickness | 0.031inch |
| Termination | Rectangular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
