
Conn Housing PL 32 POS 2.5mm Crimp ST Cable Mount Blue
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 353212-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 353212-5 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Depth | 24.3mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Length | 32.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353212-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
