
96-position, 4-row shrouded header with male pin contacts for signal applications. Features tin contact plating, 0.161-inch pitch, and 0.181-inch row spacing. Designed for through-hole mounting with a 1.6mm PCB thickness and solder termination. Operates within a temperature range of -22°C to 221°C with a 12V DC max voltage rating. Compliant with ELV and RoHS standards, UL94 HB flammability rating.
Sign in to ask questions about the TE Connectivity 353220-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 353220-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 1.636inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Number of Signal Positions | 96 |
| Package Quantity | 15 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.161inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 147.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353220-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
