
Female signal contact for wire-to-wire connector systems, designed for discrete wire with a 14-16 AWG range. Features a 15A current rating, gold plating over a nickel underplate on a copper alloy body, and a 0.13-inch insulation diameter. This crimp termination contact offers excellent durability with a maximum operating temperature of 221°C and is RoHS and ELV compliant. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 353715-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 353715-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3, AMP |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353715-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.