Signal and power contact pin for wire-to-wire connector systems. Features a male gender, copper alloy construction with gold plating over nickel underplate, and a 15A current rating. Designed for crimp termination of discrete wires, accommodating 16-14AWG wire gauges. Operates within a temperature range of -67°C to 221°C, with a 0.13-inch insulation diameter. This RoHS and ELV compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3, AMP |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |