
Female signal contact for wire-to-wire connector systems, featuring a straight, rectangular shape and a 2.54mm pitch. Designed for discrete wire termination with a 24-28AWG range, this contact offers a 2A current rating and is constructed from tin-plated bronze. Operating temperature range is -22°C to 221°C, with a 0.2um tin plating thickness. This RoHS compliant component is supplied in strip packaging.
Sign in to ask questions about the TE Connectivity 353907-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 353907-1 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Signal |
| Depth | 1.82mm |
| Diameter | 880um |
| ELV | Compliant |
| Gender | Female |
| Height | 2.35mm |
| Insulation Diameter | 0.041inch |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Plating Thickness | 0.2um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353907-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
