
Female signal contact for wire-to-wire applications, featuring a straight, rectangular shape with tin plating over bronze. This crimp termination contact supports discrete wire gauges from 24 to 28 AWG, with an insulation diameter of 0.041 inches. Rated for 2A current and 50V voltage, it operates within a temperature range of -22°C to 221°C. RoHS compliant and CSA approved, this unshielded contact is supplied loose piece.
TE Connectivity 353918-1 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 1.82mm |
| Gender | Female |
| Height | 2.35mm |
| Insulation Diameter | 0.041inch |
| Length | 4.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating Thickness | 0.2um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Common Termination, CT |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353918-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.