
Shielded, right-angle receptacle for signal applications. Features a 4-position, 4-contact configuration with copper alloy contacts plated in gold for 1A current rating. Designed for cable-to-board connections with surface mount termination and a 2.5mm pitch. Operates across a wide temperature range from -67°C to 185°C, with a mating cycle rating of 1500. Housing and insulation are black, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 353928-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 353928-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount, Panel, Flanges, Horizontal, Reverse |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.039inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RMS Current (Irms) | 1A |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 353928-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.