Heavy-duty, non-insulated ring tongue terminal for 14-16 AWG wire. Features a copper contact material with tin plating, offering a 2.54µm plating thickness. Designed for straight orientation and free-hanging mounting, with a 5mm stud diameter (M4 stud size). This crimp termination component has a tongue thickness of 1.22mm and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 35432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 35432 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 1.22mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
