
General purpose spade tongue terminal for 10-12 AWG wire. Features a copper contact material with tin plating, offering a 2.54um plating thickness. This non-insulated, free-hanging terminal has a 19.61mm length and a 0.99mm tongue thickness, designed for a 5mm stud diameter. RoHS and ELV compliant.
TE Connectivity 35494 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.61mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 5mm |
| Termination | Standard |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.