
Heavy-duty, insulated ring tongue terminal for 14-16 AWG wire. Features copper contact material with tin plating (2.54um thickness) and a nylon insulation for wire support. This free-hanging terminal has a 35.18mm length, 7.62mm insulation diameter, and accepts M8 stud sizes up to 0.328 inches. Packaging includes 500 loose pieces, and the product is RoHS compliant.
TE Connectivity 35538 technical specifications.
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 7.62mm |
| Insulation Material | Nylon |
| Length | 35.18mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.