
Female splice terminal with straight orientation, designed for 10-22 AWG wire gauges. Features a copper body with tin plating and a clear nylon insulation. This crimp-style terminal offers a 300V DC rating and a 19.69mm length. Packaged as 1000 loose pieces, it is RoHS compliant.
TE Connectivity 35653 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Molded |
| Color | Clear, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.25mm |
| Diameter | 11.25mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Clear |
| Insulation Diameter | 9.53mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 35653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.