General purpose ring tongue terminal, designed for 4 AWG wire. Features a copper body with tin plating for enhanced conductivity and corrosion resistance. This non-insulated, straight orientation terminal offers a stud diameter of 0.78 inches and a total length of 53.09mm. Constructed from durable copper with a tin plating thickness of 2.54um, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 35670 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 31.75mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 53.09mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.78inch |
| Termination | Circular |
| Thickness | 1.78mm |
| Tongue Thickness | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.