
Crimp terminal for 12-14 AWG wire, featuring a straight, non-insulated design with a copper contact material and tin plating. This free-hanging terminal has a 3.68mm stud diameter, suitable for M3.5 stud sizes, and a 6.35mm width with a 0.04-inch tongue thickness. It is RoHS compliant and offered in a 500-piece loose piece package.
TE Connectivity 35684 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.65inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.04inch |
| Width | 6.35mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
