
Circular ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This non-insulated terminal offers a 21.97mm length and 1.02mm tongue thickness, designed for free-hanging mounting. The M8 stud size accommodates a 0.327-inch stud diameter. Packaged as 500 loose pieces, this component is RoHS compliant.
TE Connectivity 35773 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 21.97mm |
| Material | Copper, Tin |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.327inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 1.02mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.