
Yellow insulated ring terminal for 10-12 AWG wire, featuring a tin-plated copper body and contact for reliable crimp termination. This straight, free-hanging terminal has a nylon insulation with a 5.8mm diameter and a maximum operating temperature of 105°C. It supports insulated wire and has a 300V voltage rating.
TE Connectivity 35787 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 5.8mm |
| Insulation Material | Nylon |
| Length | 26.19mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating | 300V |
| Width | 7.92mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
