
3-contact, female, combination line connector receptacle with straight orientation. Features a natural colored nylon body and insulation, rated UL94 V-0 for flammability. This free-hanging connector utilizes quick connect termination and is lead-free and RoHS compliant.
TE Connectivity 360010-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Male |
| Depth | 35.69mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.05mm |
| Housing Color | Natural |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 35.69mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 4.75mm |
| Termination | Quick Connect |
| Width | 22.23mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 360010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.