36160-0
TE Connectivity 36160-0 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Depth | 8.71mm |
| Length | 21.82mm |
| Packaging | Bulk |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36160-0 to view detailed technical specifications.
No datasheet is available for this part.