This ferrite wirewound inductor has a 470uH inductance value with a 10% tolerance, and is designed for operation at a maximum DC current of 0.21A. The inductor's maximum DC resistance is 3.3 ohms, and it has a minimum quality factor of 25. It measures 4.8mm in height and 5.8mm in product diameter, and is rated for operation between -25°C and 105°C.
TE Connectivity 3621C471KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.21A |
| Maximum Saturation Current | 0.21A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2.9M(Typ)Hz |
| Height | 4.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3621C471KT to view detailed technical specifications.
No datasheet is available for this part.