The Thermofit 362A0 is a molded heat shrink product from TE Connectivity. It features a black color and operates within a temperature range of -55°C to 200°C. This product is compliant with ELV regulations.
TE Connectivity 362A014-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermofit 362A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 362A014-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.