
The Thermofit 362A0 heat shrink is a molded heat shrink with a black color. It is compliant with ELV regulations and is not applicable to lead-free requirements. The heat shrink has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. It is available in bulk packaging and is part of the Thermofit 362A0 series.
TE Connectivity 362A014-25-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 82.6mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Series | Thermofit 362A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 362A014-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
