
The Thermofit 362A0 is a molded cable sleeve manufactured by TE Connectivity. It is available in a package quantity of 25 units per bulk packaging. The sleeve is made of polyolefin material and is colored black. It is compliant with ELV regulations and is not applicable for lead-free requirements. The operating temperature range of the sleeve is between -55°C and -135°C.
TE Connectivity 362A024-3-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 362A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 362A024-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.