
This heat shrink is made from a fluid resistant elastomer material with a molded package. It is available in black and yellow colors. Operating temperature range is from -75°C to 150°C. The product is compliant with ELV regulations.
TE Connectivity 362A114-25/225-0 technical specifications.
| Body Material | ELASTOMER, Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black, Yellow |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 362A114-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.