CHIP INDUCTOR 0805 1000NH
TE Connectivity 365008051R05% technical specifications.
| Package/Case | 0805 |
| Current Rating | 170mA |
| Height | 1.52mm |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Length | 2.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365008051R05% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.