
The 36501J39NJTDG from TE Connectivity is a surface mount component with a 0603 package case. It has a maximum DC resistance of 250 milliohms and a maximum DC current of 600 milliamps. The component's inductance is 39 nanohenries and its self resonant frequency is 2.2 gigahertz. The 36501J39NJTDG is RoHS compliant and operates over a temperature range of -40°C to 125°C.
TE Connectivity 36501J39NJTDG technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 250mR |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 39nH |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501J39NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.