
Two-position, signal-grade wire-to-wire connector housing for crimp termination. Features a natural-colored, straight-orientation, male gender housing with a 6.2mm pitch and 0.11-inch mating tab width. Operates within a -55°C to 105°C temperature range and supports a maximum voltage rating of 600V AC. This UL94 V-2 flammability rated, RoHS compliant component is designed for free-hanging, cable mounting and is supplied in a bag of 2000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 365057-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 31.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 31.3mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.795inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 0.244inch |
| Polarized | No |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.4mm |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365057-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.