
Six-position, single-row wire housing for crimp contacts, designed for straight, cable mount automotive applications. This black, male connector system offers a 0.244-inch pitch and 0.11-inch mating tab width, supporting signal circuit applications. Constructed with UL94 V-2 flammability rating, it is RoHS compliant and ELV compliant. The housing measures 31.3mm in height, 1.055 inches in length, and 0.63 inches in width.
TE Connectivity 365061-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 31.3mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.055inch |
| Mating Tab Width | 0.11inch |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 0.244inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.8mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365061-3 to view detailed technical specifications.
No datasheet is available for this part.