
Six-position, two-row wire-to-wire connector housing for signal applications. Features a straight, free-hanging mounting style with a 6.2mm pitch and 0.11-inch mating tab width. Operates within a temperature range of -55°C to 105°C and supports up to 600V AC. Housing is natural colored, UL94 V-2 flammability rated, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 365062-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 365062-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 22.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 22.5mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 25.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.244inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.8mm |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Termination | Crimp |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365062-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.