
Six-position, two-row wire housing for signal applications, featuring a 6.2mm pitch and straight orientation. This black, free-hanging connector system utilizes female socket contacts with a 0.11-inch mating tab width and crimp termination. Constructed with UL94 V-2 flammability rating, it measures 25.8mm in length, 22.5mm in height, and 0.496 inches in width. RoHS compliant and serviceable, this wire-to-wire connector is supplied in a bag of 1000 units.
Sign in to ask questions about the TE Connectivity 365062-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 365062-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-2 |
| Height | 22.5mm |
| Hybrid Connector | No |
| Length | 25.8mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.244inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.8mm |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Termination | Crimp |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365062-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.