
Conn Housing PL 8 POS Crimp ST Black Box Automotive
Sign in to ask questions about the TE Connectivity 365063-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 365063-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 31.3mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 33mm |
| Mating Tab Width | 0.11inch |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 0.228inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.8mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365063-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
