
Eight-position, two-row wire housing for signal applications. Features a 6.2mm pitch and 0.244-inch pitch, with a 5.8mm row spacing. This straight, female connector system is wire-to-wire, black in color, and has a UL94 V-2 flammability rating. Dimensions include a 22.5mm height, 32mm length, and 0.496-inch width, accommodating mating tabs of 0.11-inch. RoHS compliant and serviceable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 365064-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 22.5mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 32mm |
| Mating Tab Width | 0.11inch |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 0.244inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.8mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365064-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.