
Automotive wire-to-wire connector housing, featuring 14 positions and 14 contacts for signal applications. This straight, cable-mount housing offers a 6.2mm pitch and 5.8mm row spacing, accepting 0.11-inch mating tabs. Constructed with a UL94 V-2 flammability rating, it measures 50.6mm in length and width, with a depth and height of 22.5mm. The black housing is serviceable and designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 365066-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 22.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 22.5mm |
| Hybrid Connector | No |
| Length | 50.6mm |
| Mating Tab Width | 0.11inch |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 0.244inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5.8mm |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | Yes |
| Width | 50.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 365066-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.