
Rectangular wire housing for signal applications, featuring 16 positions and 16 contacts with a straight, cable mount orientation. This male connector system utilizes female socket contacts and a 4.8mm pitch, with a mating tab width of 0.047 inches. Constructed from PBT material, it offers a black housing color and is sealable with a maximum operating temperature of 105°C. Designed for wire-to-wire connections, it supports crimp termination for wire gauges from 20AWG to 16AWG.
TE Connectivity 368047-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Height | 44.4mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.2inch |
| Material | Polybutylene |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 4.8mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.08inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368047-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
