The Multi-Lock Cable Mount Contact from TE Connectivity is a high-performance contact designed for reliable connections. With a current rating of 15A and an operating temperature range of -30°C to 105°C, this contact is suitable for demanding applications. The contact is made from copper alloy with a tin plating and is available in quantities of 20,000. It is compliant with ELV and RoHS regulations and is available in a strip packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 368088-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Insulation Diameter | -2.3mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Width | 2.29mm |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368088-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.