
Ring tongue terminal featuring a copper contact material with tin plating for enhanced conductivity. Designed for 6 AWG wire, this non-insulated terminal offers a straight orientation and a circular termination type. It boasts a stud diameter of 19.84mm and a tongue thickness of 1.45mm, with a total length of 2.03 inches. This component is RoHS compliant and ELV compliant, supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 36810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 36810 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.03inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 19.84mm |
| Termination | Circular |
| Thickness | 1.45mm |
| Tongue Thickness | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.