
Four-position, two-row wire-to-wire connector housing for cable mounting. Features a 4.8mm pitch and a free-hanging, polarized design with a black PBT body. Rated UL94 V-2 flammability, operating from -22°C to 221°C, this sealable housing is RoHS and ELV compliant.
TE Connectivity 368123-5 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 1.086inch |
| Hybrid Connector | No |
| Length | 20.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Termination | Crimp |
| Width | 29.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368123-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.